EBA40DCBD

Heilind Number:SULEBA40DCBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA40DCBD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA40DCBD
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:80
SKU:SULEBA40DCBD

Detailed Description

The EBA40DCBD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows and 80 positions, it offers reliable connectivity in compact spaces. With a voltage rating of 750 VAC and amperage of 3A, it ensures safe and efficient power transmission. The contact material is made of gold-plated phosphor bronze, guaranteeing optimal conductivity and durability. Its clearance hole mount type and thru-hole termination method make installation easy and secure. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for harsh environments. Its right-angle orientation and hairpin contact type further enhance versatility. The matte tin termination plating provides additional protection against corrosion. Ideal for use in aerospace, defense, and industrial applications, the EBA40DCBD meets the highest standards of performance and reliability.