EBA40DCBI

Heilind Number:SULEBA40DCBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA40DCBI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA40DCBI
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:80
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA40DCBI

Detailed Description

PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU EBA40DCBI, offers reliable connectivity for high-speed data transmission. Featuring two rows of gold-plated hairpin contacts, it ensures secure signal transfer with a pitch of 3.18mm. With a female orientation and right-angle mount type, this connector is ideal for space-saving PCB applications. Operating at a voltage of 750 VAC and an amperage of 3A, it meets stringent performance requirements. The connector's phosphor bronze contact material and matte tin termination plating guarantee durability and stability in diverse environments, with an operating temperature range of -65 to 125°C. With 80 positions and a tail length of 4.57mm, it provides ample connectivity options. This high-quality component is a crucial addition to any electronic assembly, suitable for various industries requiring dependable PCB connections.