EBA40DCBN

Heilind Number:SULEBA40DCBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA40DCBN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA40DCBN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:80
SKU:SULEBA40DCBN

Detailed Description

Introducing our EBA40DCBN Board To Board PCB Connector, a high-performance component designed for reliability in demanding applications. With a short description, PBT & phosphor bronze construction, and gold contact plating, this connector ensures optimal conductivity and durability. Featuring a 3A amperage and 750VAC voltage rating, it is suitable for power and signal transmission. The two rows of hairpin contacts with a pitch of 3.18mm guarantee secure connections. Its right-angle orientation and no mounting requirement offer versatility in installation. Operating smoothly in a temperature range of -65 to 125°C, this connector is ideal for harsh environments. With 80 positions and matte tin termination plating, it provides ample connectivity options for your PCBs. Trust in the EBA40DCBN for efficient and stable board-to-board connections in your electronic systems.