Introducing the EBA40DCBT, a high-performance board-to-board PCB connector designed for reliability in demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with gold contact plating, this connector ensures secure and efficient signal transmission. With a current rating of 3A and a voltage capacity of 750VAC, it meets the needs of power-intensive systems. The threaded mount type and thru-hole termination method guarantee easy and secure installation on PCBs. Its right-angle orientation and two rows of 80 hairpin contacts offer versatile connectivity options. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. With a compact size, measuring just 15.49mm in height and 9.4mm in width, it saves valuable board space while delivering high performance. The matte tin termination plating ensures long-term durability. Ideal for aerospace, defense, and industrial applications, the EBA40DCBT is a dependable choice for critical connections.