| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA40DCCD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 80 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 80 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBA40DCCD |
EBA40DCCD
| Heilind Number: | SULEBA40DCCD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA40DCCD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBA40DCCD Board To Board PCB Connector, a high-performance component designed for demanding applications. With a voltage rating of 750 VAC and an operating temperature range of -65 to 125 °C, this connector ensures reliable performance in harsh environments. Featuring PBT and Phosphor Bronze construction with gold contact plating, it offers superior conductivity and durability. The 80-position, right-angle orientation with a clearance hole mount type and thru-hole termination method allows for easy and secure installation. With a pitch of 3.18mm and tail length of 6.35mm, it provides efficient signal transmission. Ideal for use in aerospace, defense, and industrial systems, the EBA40DCCD is a dependable solution for your connectivity needs.

