EBA40DCCH

Heilind Number:SULEBA40DCCH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA40DCCH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA40DCCH
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:80
SKU:SULEBA40DCCH

Detailed Description

Introducing SKU EBA40DCCH, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding environments. Crafted with precision from PBT and phosphor bronze, this female connector features two rows and a clearance hole mount type, ensuring secure attachment to your PCB. With a current rating of 3A and a voltage resistance of 750VAC, it guarantees reliable power transmission. The contact material is phosphor bronze with gold plating, offering excellent conductivity and durability. Its hairpin contact type and right-angle orientation make it ideal for space-constrained applications. With 80 positions and a tail length of 6.35mm, it provides ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh conditions. Measuring 15.49mm in height and 9.4mm in width, it is compact yet robust. The termination plating is matte tin, ensuring a secure and stable connection. Whether for industrial, aerospace, or telecommunications applications, this connector, part of our EBA series, guarantees top-quality performance. Elevate your connectivity solutions with the EBA40DCCH.