EBA40DCCI

Heilind Number:SULEBA40DCCI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA40DCCI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA40DCCI
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:80
SKU:SULEBA40DCCI

Detailed Description

The PBT & Phosphor Bronze Female Board-to-Board PCB Connector, EBA40DCCI, boasts high performance with an amperage of 3A and voltage rating of 750VAC. Featuring two rows with 80 positions, this connector ensures efficient connectivity in electronic applications. Its threaded mount type and right-angle orientation offer versatility in installation. The termination method through-hole with contact plating in gold and termination plating in matte tin guarantees durability and reliable signal transmission. With a pitch of 3.18mm and operating temperature range from -65 to 125°C, it is suitable for various environments. The connector's compact design, measuring 9.4mm in width and 15.49mm in height, makes it ideal for space-constrained PCB layouts. Perfect for high-reliability applications, it is a crucial component in ensuring seamless board-to-board connections.