| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA40DCCN |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 80 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 80 |
| SKU: | SULEBA40DCCN |
EBA40DCCN
| Heilind Number: | SULEBA40DCCN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA40DCCN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBA40DCCN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in even the harshest environments. With an amperage rating of 3A and a voltage tolerance of 750VAC, it is suitable for a wide range of power and signal transmission needs. The female connector has two rows of 80 hairpin contacts, plated with gold for optimal conductivity. Its right-angle orientation and no mounting design make it easy to integrate into your PCB layout. Operating smoothly in temperatures ranging from -65 to 125°C, this connector guarantees consistent performance. Trust the EBA40DCCN for secure and efficient board-to-board connections in your electronic devices.

