EBA40DCCS

Heilind Number:SULEBA40DCCS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA40DCCS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA40DCCS
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Side Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.125 in, 3.18 mm
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:80
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULEBA40DCCS

Detailed Description

The EBA40DCCS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage tolerance of 750VAC, it is suitable for a wide range of electronic devices. The connector's two rows, right-angle orientation, and hairpin contact type make it ideal for compact and space-saving designs. Gold-plated contacts provide excellent signal integrity, while matte tin termination plating offers enhanced durability. With a operating temperature range of -65 to 125°C, this connector is suitable for use in extreme conditions. Its compact dimensions, measuring just 9.4mm in width and 15.49mm in height, allow for easy integration onto PCBs. Perfect for applications where reliability is paramount, the EBA40DCCS is the connector of choice for high-performance electronic systems.