EBA40DCCT

Heilind Number:SULEBA40DCCT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA40DCCT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA40DCCT
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:80
SKU:SULEBA40DCCT

Detailed Description

Introducing the EBA40DCCT, a high-performance board-to-board PCB connector designed for reliability in demanding applications. With PBT and phosphor bronze construction and gold contact plating, this connector ensures optimal conductivity and durability. Featuring a threaded mount type and through-hole termination method, it offers secure and stable installation on circuit boards. With a voltage rating of 750 VAC and an amperage of 3 A, it is suitable for power and signal transmission. The connector has two rows of 80 hairpin contacts, offering efficient connectivity in a compact space. Operating in a wide temperature range from -65 to 125 °C, it is ideal for harsh environments. With a low-profile design, measuring just 15.49 mm in height and 9.4 mm in width, it saves valuable board space. The matte tin termination plating ensures reliable solder connections. This connector is part of our extensive range of high-quality connectors, meeting the needs of various industries. Upgrade your PCB assemblies with the EBA40DCCT for superior performance and longevity.