EBA40DCKD-S288

Heilind Number:SULEBA40DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA40DCKD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA40DCKD-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:80
SKU:SULEBA40DCKD-S288

Detailed Description

Introducing the EBA40DCKD-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a gender of female and two rows of contacts, this connector ensures secure and reliable connectivity. The PBT and phosphor bronze construction, along with gold-plated contacts, guarantee excellent signal transmission and durability. Featuring a clearance hole mount type and card extender termination method, installation is quick and hassle-free. The loop bellow contact type and straddle orientation further enhance performance. With a voltage rating of 750 VAC and amperage of 3A, this connector is suitable for a wide range of power and signal applications. Operating in temperature ranges from -65 to 125°C, it is reliable even in harsh environments. Measuring at a compact height of 15.49mm and width of 9.4mm, it is ideal for space-constrained designs. Trust the EBA40DCKD-S288 for your connectivity needs in aerospace, defense, and other high-reliability industries.