EBA40DCKD

Heilind Number:SULEBA40DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA40DCKD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA40DCKD
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:80
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA40DCKD

Detailed Description

Introducing the EBA40DCKD, a high-performance board-to-board and card edge connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage withstand of 750 VAC, it is suitable for power and signal transmission. The gold-plated contacts guarantee low contact resistance and enhanced durability. With two rows of 80 positions each, it offers ample connectivity options. The straight orientation and clearance hole mount type make installation easy. Operating in a wide temperature range from -65 to 125°C, it is ideal for aerospace, military, and industrial applications. The matte tin termination plating ensures secure solder connections. Measuring 15.49mm in height and 9.4mm in width, it provides a compact solution for PCB connections. Trust the EBA40DCKD for high-reliability performance in your critical systems.