| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA40DCKH-S288 |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straddle |
| Tail Length: | .175 in, 4.45 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 80 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 80 |
| SKU: | SULEBA40DCKH-S288 |
EBA40DCKH-S288
| Heilind Number: | SULEBA40DCKH-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA40DCKH-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBA40DCKH-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a sleek clearance hole mount type and a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in even the harshest environments. Featuring two rows of 80 gold-plated contacts with a pitch of 3.18mm, it offers efficient data transmission with a maximum voltage of 750 VAC and an amperage of 3A. The contact type of Loop Bellow and termination method of Card Extender guarantee secure and stable connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in aerospace, military, and industrial settings. Upgrade your connectivity solutions with the EBA40DCKH-S288 for unparalleled performance and durability.

