EBA40DCKH

Heilind Number:SULEBA40DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA40DCKH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA40DCKH
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:80
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA40DCKH

Detailed Description

Introducing the EBA40DCKH, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with a durable combination of PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage capacity of 750VAC, it offers robust power transmission capabilities. Featuring a sleek female design with two rows of contacts, it guarantees efficient signal transfer. The clearance hole mount type and through-hole termination method make installation a breeze. Its gold-plated phosphor bronze contacts provide optimal conductivity, while the matte tin termination plating enhances durability. With an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial applications. Measuring at 15.49mm in height and 9.4mm in width, it offers a compact yet sturdy solution for your PCB connectivity needs. Trust in the EBA40DCKH for seamless and secure board-to-board connections in your projects.