EBA40DCKI-S288

Heilind Number:SULEBA40DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA40DCKI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA40DCKI-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:80
SKU:SULEBA40DCKI-S288

Detailed Description

Introducing the EBA40DCKI-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.18mm and two rows, this connector offers reliable connectivity in tight spaces. Featuring a threaded mount type and card extender termination method, it ensures secure attachment to your PCB. The contact material of phosphor bronze with gold plating guarantees excellent conductivity, while the loop bellow contact type and straddle orientation enhance signal integrity. With 80 positions and a voltage rating of 750VAC, it is suitable for a wide range of industrial and commercial projects. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh conditions. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet efficient. Trust in the EBA40DCKIS288 for your connectivity needs.