EBA40DCKI

Heilind Number:SULEBA40DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA40DCKI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA40DCKI
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:80
SKU:SULEBA40DCKI

Detailed Description

Introducing the EBA40DCKI, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding applications. Featuring two rows of 80 female contacts made of durable Phosphor Bronze with gold plating, this connector ensures reliable signal transmission with a maximum amperage of 3A and a voltage rating of 750VAC. The straight orientation and threaded mount type make for easy and secure installation, while the termination method of thru-hole soldering guarantees a strong and stable connection. With a pitch of 3.18mm (.125in) and a tail length of 4.83mm (.19in), this connector offers precise and efficient PCB mating. Operating seamlessly in temperatures ranging from -65 to 125°C, it is suitable for use in a wide range of environments. Perfect for applications where performance and durability are paramount, the EBA40DCKI is the ultimate choice for high-reliability connectivity solutions.