EBA40DCKN-S288

Heilind Number:SULEBA40DCKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA40DCKN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA40DCKN-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:80
SKU:SULEBA40DCKN-S288

Detailed Description

This high-quality Board To Board PCB Connector, with SKU EBA40DCKN-S288, features a durable construction of PBT and Phosphor Bronze for reliable performance. With a 3A amperage and 750VAC voltage rating, it ensures safe and efficient power transmission. The female connector with two rows and 80 positions, terminated via Card Extender method, offers seamless connectivity. Its Loop Bellow contact type with Gold plating guarantees optimal signal transfer. Designed for straddle orientation and operating in a wide temperature range of -65 to 125°C, it's suitable for various industrial applications. This connector, with a compact height of 15.49mm and width of 9.4mm, is ideal for space-constrained PCB layouts. Its Matte Tin termination plating ensures long-term reliability. Perfect for use in hi-rel environments, it's a must-have component for your electronic projects.