EBA40DCKN

Heilind Number:SULEBA40DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA40DCKN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA40DCKN
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:80
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA40DCKN

Detailed Description

Introducing the EBA40DCKN, a high-performance board-to-board PCB connector designed for critical applications. This female connector features two rows with a total of 80 positions, ensuring reliable connectivity. With a pitch of 3.18mm and a voltage rating of 750VAC, it offers exceptional performance in demanding environments. The termination method, thru-hole, guarantees secure attachment to the PCB. Constructed with PBT and Phosphor Bronze, and gold-plated contacts, this connector ensures durability and efficient signal transmission. Operating seamlessly in temperatures ranging from -65 to 125°C, it's suitable for a wide range of industrial settings. The straight orientation and compact design, with a height of 15.49mm and width of 9.4mm, make it easy to integrate into various systems. Trust the EBA40DCKN for robust and dependable connections in your mission-critical projects.