EBA40DCKS-S288

Heilind Number:SULEBA40DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA40DCKS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA40DCKS-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:80
SKU:SULEBA40DCKS-S288

Detailed Description

Introducing the EBA40DCKS-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage rating of 750VAC, it is suitable for a wide range of power and signal transmission tasks. Its female gender, two rows with 80 positions, and side hole mount type make it versatile for various circuit board setups. The termination method of card extender, contact material of phosphor bronze with gold plating, and loop bellow contact type guarantee secure and low-resistance connections. With a pitch of 3.18mm, tail length of 4.45mm, and compact dimensions of 9.4mm width and 15.49mm height, it offers efficient PCB integration. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for industrial and aerospace applications. Trust in the EBA40DCKS-S288 for superior performance and durability in your electronic designs.