EBA40DCKS

Heilind Number:SULEBA40DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA40DCKS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA40DCKS
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:80
SKU:SULEBA40DCKS

Detailed Description

Introducing the EBA40DCKS, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows and a side hole mount type, ensuring secure and reliable connections. With a pitch of 3.18mm and contact plating in gold, it guarantees efficient signal transmission with a maximum voltage of 750 VAC. The loop bellow contact type and straight orientation offer versatility in assembly. Boasting 80 positions and a tail length of 4.83mm, it accommodates complex PCB layouts with ease. Operating flawlessly in extreme temperatures ranging from -65 to 125 °C, this connector is built for reliability. Its compact design, with a connector height of 15.49mm and width of 9.4mm, saves valuable space on the board. Terminated with matte tin, it ensures durability and longevity. Ideal for high-speed data and power transmission, the EBA40DCKS is a top choice for professionals in the electronic industry.