EBA40DCKT-S288

Heilind Number:SULEBA40DCKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA40DCKT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA40DCKT-S288
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:80
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA40DCKT-S288

Detailed Description

Introducing our high-performance Board To Board PCB Connector, SKU EBA40DCKT-S288, designed for seamless connectivity in demanding electronic applications. This female connector features two rows of 80 positions, with a pitch of 3.18mm (.125 inch), ensuring efficient data transmission. Constructed with PBT and Phosphor Bronze, it guarantees durability and reliability even in harsh environments, with an operating temperature range of -65 to 125°C. The threaded mount and Card Extender termination method provide secure and stable installation. Gold-plated Phosphor Bronze contacts offer superior conductivity and longevity, suitable for high-speed data transfer. With a voltage rating of 750VAC, it meets stringent safety standards. The compact design, with a height of 15.49mm (.61 inch) and width of 9.4mm (.37 inch), allows for space-efficient PCB integration. Certified for quality and performance, this connector is ideal for aerospace, defense, and industrial applications. Trust in the EBA40DCKTS288 for your critical connectivity needs.