EBA40DCKT

Heilind Number:SULEBA40DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA40DCKT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA40DCKT
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:80
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA40DCKT

Detailed Description

Introducing the EBA40DCKT, a high-performance PCB connector designed for demanding applications. Featuring two rows and 80 positions, this connector ensures secure and reliable connectivity. The female gender and threaded mount type offer easy installation on printed circuit boards. With a contact material of phosphor bronze and gold plating, it guarantees excellent conductivity and durability. The loop bellow contact type and straight orientation further enhance its efficiency. Operating at a wide temperature range of -65 to 125 °C and with a maximum voltage of 750 VAC, this connector is suitable for various environments. Its termination method through hole and tail length of 4.83 mm provide stable anchoring. Matte tin plating adds to its robust construction. Perfect for board-to-board and card edge connections, the EBA40DCKT is a reliable choice for your connectivity needs.