EBA40DCMD-S288

Heilind Number:SULEBA40DCMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA40DCMD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA40DCMD-S288
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:80
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA40DCMD-S288

Detailed Description

Introducing the EBA40DCMD-S288, a high-performance board-to-board PCB connector designed for reliable and efficient signal transmission in demanding applications. This female connector features two rows of 80 positions, with a clearance hole mount type for easy installation. The termination method is through a card extender, ensuring secure connectivity. Constructed with PBT and phosphor bronze materials, it offers durability and stability in diverse operating environments, with an impressive amperage rating of 3A and a voltage capacity of 750 VAC. The gold-plated phosphor bronze contacts guarantee excellent conductivity, while the hairpin contact type and straddle orientation enhance signal integrity. With a pitch of 3.18mm and a tail length of 13.84mm, this connector is suitable for high-density PCB layouts. It boasts a wide operating temperature range of -65 to 125°C, making it ideal for harsh industrial settings. The matte tin termination plating ensures corrosion resistance, while the compact design with a height of 15.49mm and width of 9.4mm allows for space-saving integration. Whether used in aerospace, defense, or telecommunications applications, the EBA40DCMD-S288 meets the highest standards for performance and reliability. Elevate your connectivity solutions with this advanced PCB connector.