EBA40DCMD

Heilind Number:SULEBA40DCMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA40DCMD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA40DCMD
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:80
SKU:SULEBA40DCMD

Detailed Description

The EBA40DCMD is a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic systems. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures long-lasting performance even in demanding environments. With a 3A amperage rating and a voltage capability of 750VAC, it meets the needs of various applications. The female connector with two rows and 80 positions offers ample connectivity options. Utilizing wire wrap termination and gold-plated contacts, it guarantees secure and low-resistance connections. Its straight orientation and clearance hole mount type make installation easy and convenient. With an operating temperature range of -65 to 125°C, it is suitable for use in a wide range of conditions. Whether in industrial equipment, telecommunications devices, or aerospace systems, the EBA40DCMD connector delivers exceptional quality and performance.