EBA40DCMH-S288

Heilind Number:SULEBA40DCMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA40DCMH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA40DCMH-S288
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:80
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA40DCMH-S288

Detailed Description

This high-performance board-to-board PCB connector, SKU EBA40DCMH-S288, is designed for demanding applications requiring reliable power and signal transmission. Featuring a durable PBT housing and high-quality phosphor bronze contacts with gold plating, it ensures excellent conductivity and corrosion resistance. With a compact design and straddle orientation, it allows for efficient PCB stacking while maintaining a low profile. The 80-position connector, with a pitch of 3.18mm, offers versatility for various board configurations. Rated for 750VAC and 3A, it is suitable for use in industrial settings. The termination method of card extender and matte tin plating on the tail ensure secure and stable connections. Operating in a wide temperature range of -65°C to 125°C, this connector is built to withstand harsh environments. Perfect for aerospace, defense, and other high-reliability applications, the EBA40DCMHS288 is a dependable solution for your connectivity needs.