EBA40DCMH

Heilind Number:SULEBA40DCMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA40DCMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA40DCMH
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:80
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA40DCMH

Detailed Description

Introducing the EBA40DCMH, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features PBT and Phosphor Bronze construction, ensuring durability and reliability. With an amperage rating of 3A and a voltage capacity of 750VAC, it offers robust power transmission capabilities. The connector has two rows with 80 positions, allowing for versatile connectivity options. Its clearance hole mount type and wire wrap termination method make installation easy. The contacts, made of Phosphor Bronze and plated with gold, guarantee excellent conductivity. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. RoHS compliant and featuring matte tin termination plating, it meets stringent environmental standards. Compact in size with a height of 15.49mm and width of 9.4mm, it is ideal for space-constrained applications. The EBA40DCMH acronym signifies its high-quality and performance. Upgrade your connectivity solutions with this cutting-edge PCB connector.