EBA40DCMI-S288

Heilind Number:SULEBA40DCMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA40DCMI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA40DCMI-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:80
SKU:SULEBA40DCMI-S288

Detailed Description

The EBA40DCMI-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of 80 female contacts with a pitch of 3.18mm, this connector ensures secure and reliable connections. With a termination method of card extender and contact material of phosphor bronze with gold plating, it offers excellent conductivity and durability. Operating at a voltage of 750VAC and an extended temperature range of -65 to 125°C, it is suitable for a wide range of environments. The hairpin contact type and straddle orientation further enhance its performance. With a compact connector height of 15.49mm and width of 9.4mm, it is ideal for space-constrained designs. The matte tin termination plating provides additional protection against corrosion. This connector is RoHS compliant and meets the highest quality standards for reliability. Perfect for aerospace, military, and industrial applications, the EBA40DCMI-S288 is the ideal choice for your connectivity needs.