| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA40DCMI |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | 14.22 mm, .56 in |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 80 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 80 |
| SKU: | SULEBA40DCMI |
EBA40DCMI
| Heilind Number: | SULEBA40DCMI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA40DCMI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBA40DCMI, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.18 mm and 80 gold-plated phosphor bronze contacts, this connector ensures reliable signal transmission at up to 750 VAC. Featuring a threaded mount and wire wrap termination method, it offers secure and efficient installation. The connector's straight orientation and two-row configuration make it versatile for various connectivity needs. With a tail length of 14.22 mm and operating temperature range of -65 to 125 °C, it is suitable for use in harsh environments. The matte tin termination plating adds durability, while the compact design, measuring just 9.4 mm in width and 15.49 mm in height, saves valuable PCB space. Trust the EBA40DCMI for your critical electronic connections.

