EBA40DCMN-S288

Heilind Number:SULEBA40DCMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA40DCMN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA40DCMN-S288
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:80
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA40DCMN-S288

Detailed Description

This PBT & Phosphor Bronze female board-to-board PCB connector, with two rows of 80 hairpin contacts, offers reliable connectivity for high-performance applications. Featuring a pitch of 3.18mm and a 750 VAC voltage rating, it ensures efficient power transmission. The gold-plated phosphor bronze contacts guarantee superior conductivity, while the matte tin termination plating enhances durability. With a termination method of card extender and a straddle orientation, it is easy to install in various systems. Operating in a wide temperature range of -65 to 125 °C, this connector is suitable for harsh environments. Its compact design, measuring 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained PCB layouts. Perfect for use in telecommunications, aerospace, and industrial equipment, this connector is a reliable solution for demanding connectivity needs.