EBA40DCMN

Heilind Number:SULEBA40DCMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA40DCMN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA40DCMN
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:80
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA40DCMN

Detailed Description

The EBA40DCMN connector is a high-performance solution for board-to-board and card edge connections, featuring a durable construction of PBT and phosphor bronze. With a current rating of 3A and voltage capacity of 750VAC, it ensures reliable power transmission in various applications. This female connector offers 80 positions across 2 rows, with a pitch of 3.18mm (.125 in) for easy installation. The contact material is gold-plated phosphor bronze, guaranteeing excellent conductivity and corrosion resistance. Its wire wrap termination method and tail length of 14.22mm (.56 in) provide secure and stable connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in harsh environments. Compact in size with a height of 15.49mm (.61 in) and width of 9.4mm (.37 in), it is ideal for space-constrained applications. The matte tin termination plating ensures compatibility with various PCBs. Trust in the EBA40DCMN for high-reliability connectivity in your electronic systems.