EBA40DCMS-S288

Heilind Number:SULEBA40DCMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA40DCMS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA40DCMS-S288
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:80
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA40DCMS-S288

Detailed Description

The EBA40DCMS-S288 connector is a reliable and high-performance solution for board-to-board PCB connections. With a pitch of 3.18mm, it features two rows and 80 positions, ensuring secure and efficient connectivity. The female connector, made of durable PBT and phosphor bronze, is designed for a voltage of 750 VAC and an amperage of 3A, making it suitable for a wide range of applications. Its side hole mount type and card extender termination method offer versatility in installation. Gold-plated phosphor bronze contacts and matte tin plating ensure excellent conductivity and corrosion resistance, even in harsh environments. With a wide operating temperature range of -65 to 125°C, this connector is ideal for use in various industries. Its hairpin contact type and straddle orientation further enhance its performance. Compact in size with dimensions of 9.4mm in width and 15.49mm in height, it is space-efficient while delivering high functionality. The EBA40DCMS-S288 complies with stringent quality standards, making it a dependable choice for your connectivity needs.