EBA40DCMT-S288

Heilind Number:SULEBA40DCMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA40DCMT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA40DCMT-S288
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:80
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA40DCMT-S288

Detailed Description

Experience reliable and efficient connectivity with our EBA40DCMTS288 board-to-board PCB connector. This high-performance connector features two rows of 80 female contacts with a pitch of 3.18mm, ensuring seamless data transfer. The termination method, Card Extender, guarantees secure and stable connections. Made with durable PBT and Phosphor Bronze materials, and plated with gold and matte tin, this connector offers superior conductivity and corrosion resistance. Operating at temperatures ranging from -65 to 125°C, it is suitable for a wide range of environments. With a voltage rating of 750 VAC and an amperage of 3A, it meets high standards for performance and safety. Its compact design, with a connector height of 15.49mm and width of 9.4mm, saves space on your PCB without compromising functionality. Ideal for demanding applications in industries such as aerospace, defense, and telecommunications, the EBA40DCMTS288 is the perfect solution for your connectivity needs.