EBA40DCMT

Heilind Number:SULEBA40DCMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA40DCMT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA40DCMT
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:80
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA40DCMT

Detailed Description

Introducing the PBT & Phosphor Bronze Board-To-Board Connector, SKU EBA40DCMT, a high-performance component designed for seamless connectivity in electronic devices. With a current rating of 3A and a voltage tolerance of 750VAC, this connector ensures reliable power transmission. Featuring a female gender, hairpin contact type, and wire wrap termination method, it offers secure and efficient assembly. Its 80 positions spread across 2 rows, with a pitch of 3.18mm, allow for versatile connectivity options. Crafted with phosphor bronze contacts plated with gold and terminated with matte tin, it guarantees excellent conductivity and durability. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in a wide range of environments. Measuring 15.49mm in height and 9.4mm in width, it boasts a compact design suitable for various PCB applications. Trust in the PBT & Phosphor Bronze Board-To-Board Connector for superior performance and durability in your electronic projects.