EBA40DCSD-S288

Heilind Number:SULEBA40DCSD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA40DCSD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA40DCSD-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:80
SKU:SULEBA40DCSD-S288

Detailed Description

The EBA40DCSD-S288 is a high-performance board-to-board PCB connector designed for reliable and efficient power transmission in electronic systems. With a compact form factor and a durable construction, this connector is perfect for use in industrial, aerospace, and military applications. Featuring a dual-row design with 80 positions, it allows for versatile connectivity options. The female gender and clearance hole mount type make installation easy and secure. The contact material of phosphor bronze with gold plating ensures excellent conductivity and corrosion resistance. With a voltage rating of 750 VAC and an operating temperature range of -65 to 125 °C, this connector is suitable for demanding environments. The termination method of card extender with matte tin plating offers reliable signal integrity. Trust the EBA40DCSD-S288 for your critical PCB connection needs.