EBA40DCSH-S288

Heilind Number:SULEBA40DCSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA40DCSH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA40DCSH-S288
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:80
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA40DCSH-S288

Detailed Description

Featuring a durable construction of PBT and Phosphor Bronze, the EBA40DCSH-S288 connector is designed for high-performance applications. With an amperage rating of 3A and a voltage capacity of 750VAC, this female connector ensures reliable power transmission. Its two rows of hairpin contacts, plated with gold for optimal conductivity, offer a secure connection. The clearance hole mount type and card extender termination method make installation easy. With a pitch of 3.18mm and 80 positions, it provides ample connectivity options. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, is ideal for space-constrained PCB applications. The matte tin termination plating ensures long-term durability. A perfect choice for board-to-board and card edge connections, the EBA40DCSH-S288 is a reliable solution for your connectivity needs.