EBA40DCSH

Heilind Number:SULEBA40DCSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA40DCSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA40DCSH
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:80
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA40DCSH

Detailed Description

PBT & Phosphor Bronze; .00 Amperage 3 A Female, 2 Rows, Clearance Hole Mount Type, Thru Hole Termination Method. Gold-plated Phosphor Bronze Contacts ensure reliable conductivity, suitable for high voltage applications up to 750 VAC. With a pitch of 3.18 mm (.125 in) and Hairpin contact type, this straight orientation connector offers secure and efficient board-to-board or card edge connections. Featuring 80 positions and a tail length of 4.06 mm (.16 in), it's ideal for compact electronic designs. Operating in a wide temperature range from -65 to 125 °C, this connector guarantees performance in various environments. With a sleek design measuring only 15.49 mm (.61 in) in height and 9.4 mm (.37 in) in width, it's perfect for space-constrained applications. Termination plating in Matte Tin ensures durability. Suitable for use in Board to Board PCB and Card Edge Connectors, this product meets high reliability standards. The EBA40DCSH is a versatile and essential component for electronic assemblies.