EBA40DCSI-S288

Heilind Number:SULEBA40DCSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA40DCSI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA40DCSI-S288
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:80
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA40DCSI-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, a high-performance component designed for reliable electrical connections in industrial applications. With a voltage rating of 750 VAC and an amperage of 3A, this connector ensures efficient power transmission. Featuring a threaded mount type and card extender termination method, it offers secure and stable assembly. The 80-position, 2-row layout with a pitch of 3.18mm facilitates intricate connections on circuit boards. Constructed with phosphor bronze contacts plated with gold, it guarantees excellent conductivity and corrosion resistance. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for space-efficient PCB layouts. With matte tin termination plating, it complies with RoHS regulations. Ideal for critical electronic systems, this connector ensures high reliability and durability.