EBA40DCSI

Heilind Number:SULEBA40DCSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA40DCSI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA40DCSI
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:80
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA40DCSI

Detailed Description

Introducing the EBA40DCSI, a high-performance board-to-board PCB connector designed for demanding applications. With a gender of Female and two rows of contacts, this connector ensures reliable connectivity in a variety of settings. Featuring a threaded mount type and thru-hole termination method, installation is secure and straightforward. The contact material is made of durable Phosphor Bronze with gold plating, offering excellent conductivity and corrosion resistance. With a pitch of 3.18mm and a voltage rating of 750 VAC, this connector is suitable for high-power applications. The hairpin contact type and straight orientation further enhance its versatility. With 80 positions and a tail length of 4.06mm, it provides ample connectivity options. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is built to withstand harsh environmental conditions. Its compact design, with a height of 15.49mm and width of 9.4mm, ensures space-saving installation. The termination plating of Matte Tin adds to its durability. Classified under Board to Board PCB Connectors and Card Edge Connectors, the EBA40DCSI is a reliable solution for your connectivity needs.