EBA40DCSN

Heilind Number:SULEBA40DCSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA40DCSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA40DCSN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:80
SKU:SULEBA40DCSN

Detailed Description

Introducing the EBA40DCSN, a high-quality female board-to-board connector designed for demanding applications. This connector features two rows with a total of 80 positions, allowing for secure and reliable connections. With a pitch of 3.18mm, it offers precise alignment on the PCB. The termination method is thru-hole, ensuring easy and efficient soldering. The contacts are made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Operating at a voltage of 750VAC and an extended temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Trust the EBA40DCSN for robust and dependable board-to-board connections in your projects.