EBA40DCSS-S288

Heilind Number:SULEBA40DCSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA40DCSS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA40DCSS-S288
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:80
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA40DCSS-S288

Detailed Description

Introducing the EBA40DCSS-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 750VAC, it is ideal for power and signal transmission. The female gender, side-hole mount, and card extender termination method make installation easy and secure. With two rows of 80 hairpin contacts plated in gold, it guarantees low contact resistance and enhanced durability. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industries. Its compact dimensions of 9.4mm width and 15.49mm height, along with a tail length of 3.68mm, offer efficient PCB layout flexibility. The matte tin termination plating ensures long-term performance. Trusted for its quality and performance, the EBA40DCSS-S288 is the perfect choice for critical connectivity in aerospace, defense, and industrial applications.