EBA40DCSS

Heilind Number:SULEBA40DCSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA40DCSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA40DCSS
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:80
SKU:SULEBA40DCSS

Detailed Description

Introducing the EBA40DCSS, a high-performance board-to-board PCB connector designed for critical applications. With a compact form factor and a female gender, this connector features two rows of 80 hairpin contacts made of durable phosphor bronze with gold plating, ensuring reliable signal transmission. The side hole mount and thru-hole termination method guarantee secure attachment to PCBs. Operating at a maximum of 3A and 750VAC, it offers high power and voltage capabilities. With a contact pitch of 3.18mm and a tail length of 4.06mm, it provides efficient connectivity. Its wide operating temperature range of -65 to 125°C makes it suitable for harsh environments. Measuring at .61 inches in height and 9.4mm in width, it is compact yet robust. The termination plating of matte tin ensures longevity. Ideal for aerospace, defense, and industrial applications, the EBA40DCSS is a trusted choice for demanding environments.