| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA40DCST-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 80 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 80 |
| Tail Length: | .145 in, 3.68 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBA40DCST-S288 |
EBA40DCST-S288
| Heilind Number: | SULEBA40DCST-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA40DCST-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBA40DCST-S288, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. With a compact form factor and threaded mount type, this female connector features two rows of 80 hairpin contacts made of durable phosphor bronze with gold plating. Operating at a maximum amperage of 3A and voltage of 750 VAC, it ensures reliable power transmission. The card extender termination method and matte tin plating offer secure and efficient assembly, while the wide operating temperature range of -65 to 125°C guarantees performance in extreme conditions. Ideal for aerospace, military, and industrial applications, this connector is a trusted solution for critical interconnections.

