EBA40DCST

Heilind Number:SULEBA40DCST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA40DCST
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA40DCST
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:80
SKU:SULEBA40DCST

Detailed Description

Introducing the EBA40DCST, a high-performance board-to-board PCB connector designed for demanding applications. With a compact two-row design, this connector features threaded mounting and through-hole termination for secure and reliable connectivity. Constructed with PBT and Phosphor Bronze materials, it offers excellent durability and conductivity. The contact plating of Gold ensures low contact resistance, while the hairpin contact type provides superior mating reliability. With an operating temperature range of -65 to 125 °C and a maximum voltage rating of 750 VAC, it is suitable for use in harsh environments. With 80 positions and a tail length of 4.06 mm, it offers versatility in various PCB layouts. The connector's matte tin termination plating complies with RoHS regulations. Perfect for industrial and commercial applications requiring high-speed data transmission, the EBA40DCST guarantees optimal performance and longevity.