| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA40DCTD-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 80 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 80 |
| Tail Length: | .155 in, 3.94 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBA40DCTD-S288 |
EBA40DCTD-S288
| Heilind Number: | SULEBA40DCTD-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA40DCTD-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBA40DCTDS288, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 750 VAC and an amperage of 3A, this connector ensures reliable power transmission. Featuring two rows of 80 female contacts, made of durable phosphor bronze with gold plating, it guarantees excellent conductivity. The hairpin contact type and card extender termination method offer secure and efficient connectivity. With a pitch of 3.18mm and a clearance hole mount type, installation is quick and easy. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, saves valuable board space. Trust the EBA40DCTDS288 for your critical PCB connections.

