EBA40DCTD

Heilind Number:SULEBA40DCTD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA40DCTD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA40DCTD
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:80
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA40DCTD

Detailed Description

Introducing the EBA40DCTD, a high-performance board-to-board PCB connector designed for reliable and efficient electronic connections. This female connector features two rows of 80 hairpin contacts made of durable phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. With a pitch of 3.18mm and a voltage rating of 750VAC, it is suitable for various power and signal applications. The termination method is through-hole, making installation easy and secure. Operating in a wide temperature range of -65 to 125°C, this connector is ideal for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, saves valuable PCB space. Meeting stringent quality standards, including matte tin termination plating, it guarantees long-term performance. Upgrade your electronic systems with the EBA40DCTD for seamless connectivity.