EBA40DCTH

Heilind Number:SULEBA40DCTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA40DCTH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA40DCTH
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:80
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA40DCTH

Detailed Description

Introducing the EBA40DCTH, a high-performance board-to-board PCB connector designed for seamless connectivity in demanding applications. Featuring a robust construction with PBT and phosphor bronze materials, this connector ensures reliable power and signal transmission. With a current rating of 3A and voltage capacity of 750VAC, it meets the needs of various electronic systems. The gold-plated contacts offer superior conductivity, while the hairpin design ensures secure mating. With a straight orientation and dual rows of 80 positions, it provides ample connectivity options. The clearance hole mount and through-hole termination method make installation quick and easy. Operating in a wide temperature range of -65 to 125°C, it is suitable for harsh environments. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet efficient solution for your connectivity needs. Trust in the EBA40DCTH for high-reliability performance in your PCB designs.