EBA40DCTI-S288

Heilind Number:SULEBA40DCTI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA40DCTI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA40DCTI-S288
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:80
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA40DCTI-S288

Detailed Description

Introducing the EBA40DCTI-S288, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with durable PBT and phosphor bronze materials, this connector offers reliable connectivity in harsh environments. Featuring a female gender, 2 rows of 80 positions, and a threaded mount type, it ensures secure and stable installation. The termination method of card extender, with gold-plated phosphor bronze contacts, guarantees excellent conductivity and signal integrity. With a pitch of 3.18mm and a voltage rating of 750VAC, this connector is suitable for high-power applications. Its hairpin contact type and straddle orientation further enhance its performance. Operating within a wide temperature range of -65 to 125°C, it is ideal for use in diverse industries. The matte tin termination plating adds to its durability. With a compact size, measuring 15.49mm in height and 9.4mm in width, the EBA40DCTI-S288 is a versatile and efficient connectivity solution for your PCB designs.