| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA40DCTN-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 80 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 80 |
| Tail Length: | .155 in, 3.94 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBA40DCTN-S288 |
EBA40DCTN-S288
| Heilind Number: | SULEBA40DCTN-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA40DCTN-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing our PBT & Phosphor Bronze 3 A Female Board To Board PCB Connector, SKU EBA40DCTN-S288. With two rows of Hairpin contacts featuring gold plating, this connector ensures reliable signal transmission. The Card Extender termination method and Matte Tin plating offer secure and durable connections, suitable for high-voltage applications with a rating of 750 VAC. Operating efficiently in a wide temperature range from -65 to 125 °C, this connector guarantees performance in various environments. Measuring at a compact .61 inches in height and 9.4 mm in width, it is ideal for space-constrained PCB layouts. With a total of 80 positions and a 3.18 mm pitch, it provides ample connectivity options. Designed for longevity and efficiency, the EBA40DCTNS288 is a must-have component for your electronic assemblies.

