EBA40DCTN

Heilind Number:SULEBA40DCTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA40DCTN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA40DCTN
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:80
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA40DCTN

Detailed Description

Introducing the EBA40DCTN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.18mm and 80 positions, this connector offers reliable connectivity in a compact form factor. Featuring phosphor bronze contacts with gold plating, it ensures excellent conductivity and durability. The straight orientation and thru-hole termination method make it easy to integrate into your PCB design. Operating at a wide temperature range of -65 to 125°C and rated for 750VAC, it is suitable for harsh environments. The connector's low profile, with a height of 15.49mm and width of 9.4mm, allows for efficient use of space on the PCB. With a current rating of 3A, it is ideal for power and signal transmission. Trust the EBA40DCTN for secure and efficient board-to-board connections in your electronic systems.