| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA40DCTS-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 80 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 80 |
| Tail Length: | .155 in, 3.94 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBA40DCTS-S288 |
EBA40DCTS-S288
| Heilind Number: | SULEBA40DCTS-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA40DCTS-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, SKU EBA40DCTS-S288. Designed for high-performance applications, this connector features a female gender with two rows, ensuring secure and reliable connections. With a side hole mount type and card extender termination method, installation is convenient and efficient. The contact material is Phosphor Bronze plated with Gold, guaranteeing excellent conductivity. The 3.18mm pitch and 750 VAC voltage rating make it suitable for demanding environments. With a hairpin contact type and straddle orientation, it offers optimal signal transmission. Boasting 80 positions and a -65 to 125 °C operating temperature range, this connector is perfect for industrial use. The matte tin termination plating ensures durability. Trust in the EBA40DCTSS288 for your connectivity needs.

